Part Details for SY006M0820B2S-1012 by YAGEO Corporation
Overview of SY006M0820B2S-1012 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Part Details for SY006M0820B2S-1012
SY006M0820B2S-1012 CAD Models
SY006M0820B2S-1012 Part Data Attributes
|
SY006M0820B2S-1012
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY006M0820B2S-1012
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.05166 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 759 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Shape | WIRE |
Alternate Parts for SY006M0820B2S-1012
This table gives cross-reference parts and alternative options found for SY006M0820B2S-1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY006M0820B2S-1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX6M820BPFJ1015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY006M0820B2S-1012 vs SX6M820BPFJ1015 |
SX6M820B5S51012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY006M0820B2S-1012 vs SX6M820B5S51012 |
SX6M820BPSV811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY006M0820B2S-1012 vs SX6M820BPSV811 |
SX6M820A7F51012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY006M0820B2S-1012 vs SX6M820A7F51012 |
SX6M820A7F1811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY006M0820B2S-1012 vs SX6M820A7F1811 |
SM006M0820APFQ0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY006M0820B2S-1012 vs SM006M0820APFQ0815 |
SC6M820B7F1815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY006M0820B2S-1012 vs SC6M820B7F1815 |
SC6M820B2S-820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY006M0820B2S-1012 vs SC6M820B2S-820 |
SB6M820B2SM1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY006M0820B2S-1012 vs SB6M820B2SM1325 |
SC6M820A7S-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SY006M0820B2S-1012 vs SC6M820A7S-1012 |