There are no models available for this part yet.
Overview of SXVN0640N2 by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
CAD Models for SXVN0640N2 by Supertex Inc
Part Data Attributes for SXVN0640N2 by Supertex Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUPERTEX INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
400 V
|
Drain Current-Max (ID)
|
0.6 A
|
Drain-source On Resistance-Max
|
10 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
20 pF
|
JEDEC-95 Code
|
TO-39
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
6 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SXVN0640N2
This table gives cross-reference parts and alternative options found for SXVN0640N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXVN0640N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXVVN0640N2 | Small Signal Field-Effect Transistor, 0.6A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Supertex Inc | SXVN0640N2 vs SXVVN0640N2 |