SXVN0550N2
Supertex Inc
Description: Small Signal Field-Effect Transistor, 0.1A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39

Overview of SXVN0550N2 by Supertex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SXVN0550N2 by Supertex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXVN0550N2 by Supertex Inc

SXVN0550N2
Supertex Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUPERTEX INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
0.1 A
Drain-source On Resistance-Max
60 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
5 pF
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
6 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SXVN0550N2
    Supertex Inc
    Small Signal Field-Effect Transistor, 0.1A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39
    VS

Alternate Parts for SXVN0550N2

This table gives cross-reference parts and alternative options found for SXVN0550N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXVN0550N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCVN0545N2 Small Signal Field-Effect Transistor, 0.1A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 Supertex Inc SXVN0550N2 vs SCVN0545N2
SJVN0545N2 Small Signal Field-Effect Transistor, 0.1A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 Supertex Inc SXVN0550N2 vs SJVN0545N2
SXVVN0550N2 Small Signal Field-Effect Transistor, 0.1A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 Supertex Inc SXVN0550N2 vs SXVVN0550N2
SJVN0550N2 Small Signal Field-Effect Transistor, 0.1A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 Supertex Inc SXVN0550N2 vs SJVN0550N2
Part Number Description Manufacturer Compare
SXVVN0550N2 Small Signal Field-Effect Transistor, 0.1A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 Supertex Inc SXVN0550N2 vs SXVVN0550N2
SCVN0545N2 Small Signal Field-Effect Transistor, 0.1A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 Supertex Inc SXVN0550N2 vs SCVN0545N2
SXVVN0545N2 Small Signal Field-Effect Transistor, 0.1A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 Supertex Inc SXVN0550N2 vs SXVVN0545N2
SJVN0545N2 Small Signal Field-Effect Transistor, 0.1A I(D), 450V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 Supertex Inc SXVN0550N2 vs SJVN0545N2
SJVN0550N2 Small Signal Field-Effect Transistor, 0.1A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 Supertex Inc SXVN0550N2 vs SJVN0550N2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXVN0550N2 by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXVN0550N2 by Supertex Inc

  • Please alert me when SXVN0550N2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SXVN0550N2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXVN0550N2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SXVN0550N2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXVN0550N2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXVN0550N2 by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: