There are no models available for this part yet.
Overview of SXTHM210CA384-32.000M by Suntsu Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for SXTHM210CA384-32.000M by Suntsu Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2388-SXTHM210CA384-32.000M-ND
|
DigiKey | CRYSTAL 32.000MHZ 10 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1301 In Stock |
|
$0.3748 / $0.5500 | Buy Now |
CAD Models for SXTHM210CA384-32.000M by Suntsu Electronics Inc
Part Data Attributes for SXTHM210CA384-32.000M by Suntsu Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SUNTSU ELECTRONICS INC
|
Package Description
|
HC-49/US, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AT-CUT; MIL-STD-202; MIL-STD-883
|
Aging
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
25 ppm
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
32 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
11.7mm x 5.0mm x 4.5mm
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Alternate Parts for SXTHM210CA384-32.000M
This table gives cross-reference parts and alternative options found for SXTHM210CA384-32.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXTHM210CA384-32.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXTHM210CA164-32.000M | Parallel - Fundamental Quartz Crystal, 32MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | SXTHM210CA384-32.000M vs SXTHM210CA164-32.000M |
SXTHM210CA274-32.000M | Parallel - Fundamental Quartz Crystal, 32MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | SXTHM210CA384-32.000M vs SXTHM210CA274-32.000M |
SXTHM210CA074-32.000M | Parallel - Fundamental Quartz Crystal, 32MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | SXTHM210CA384-32.000M vs SXTHM210CA074-32.000M |
SXTHM210CA174-32.000M | Parallel - Fundamental Quartz Crystal, 32MHz Nom, HC-49/US, SMD, 2 PIN | Suntsu Electronics Inc | SXTHM210CA384-32.000M vs SXTHM210CA174-32.000M |