Part Details for SXTA92 by Siemens
Overview of SXTA92 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXTA92
SXTA92 CAD Models
SXTA92 Part Data Attributes
|
SXTA92
Siemens
Buy Now
Datasheet
|
Compare Parts:
SXTA92
Siemens
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for SXTA92
This table gives cross-reference parts and alternative options found for SXTA92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXTA92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933926800115 | Small Signal Bipolar Transistor | Nexperia | SXTA92 vs 933926800115 |
PXTA92TRL | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SXTA92 vs PXTA92TRL |
PXTA92TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | SXTA92 vs PXTA92TRL13 |
PXTA92 | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | SXTA92 vs PXTA92 |
PXTA92 | Small Signal Bipolar Transistor, 1-Element, Silicon | YAGEO Corporation | SXTA92 vs PXTA92 |
SXTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Diodes Incorporated | SXTA92 vs SXTA92 |
PXTA92-TAPE-7 | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SXTA92 vs PXTA92-TAPE-7 |
PXTA92T/R | Small Signal Bipolar Transistor | Nexperia | SXTA92 vs PXTA92T/R |
933926800115 | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MPT3, UPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | SXTA92 vs 933926800115 |
PXTA92-TAPE-13 | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SXTA92 vs PXTA92-TAPE-13 |