Part Details for SXT53430DF48-40.000M by Suntsu Electronics Inc
Overview of SXT53430DF48-40.000M by Suntsu Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for SXT53430DF48-40.000M
SXT53430DF48-40.000M CAD Models
SXT53430DF48-40.000M Part Data Attributes
|
SXT53430DF48-40.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT53430DF48-40.000M
Suntsu Electronics Inc
Parallel - 3Rd Overtone Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU FREQUENCY CONTROL INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for SXT53430DF48-40.000M
This table gives cross-reference parts and alternative options found for SXT53430DF48-40.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT53430DF48-40.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT53430DF17-40.000M | Parallel - 3Rd Overtone Quartz Crystal, | Suntsu Electronics Inc | SXT53430DF48-40.000M vs SXT53430DF17-40.000M |
SXT53430DF38-40.000M | Parallel - 3Rd Overtone Quartz Crystal, | Suntsu Electronics Inc | SXT53430DF48-40.000M vs SXT53430DF38-40.000M |
SXT53430DF07-40.000M | Parallel - 3Rd Overtone Quartz Crystal, | Suntsu Electronics Inc | SXT53430DF48-40.000M vs SXT53430DF07-40.000M |
SXT53430DF16-40.000M | Parallel - 3Rd Overtone Quartz Crystal, | Suntsu Electronics Inc | SXT53430DF48-40.000M vs SXT53430DF16-40.000M |