Part Details for SXT424SBC38-16.000M by Suntsu Electronics Inc
Overview of SXT424SBC38-16.000M by Suntsu Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for SXT424SBC38-16.000M
SXT424SBC38-16.000M CAD Models
SXT424SBC38-16.000M Part Data Attributes
|
SXT424SBC38-16.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT424SBC38-16.000M
Suntsu Electronics Inc
Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU FREQUENCY CONTROL INC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L4.0XB2.5XH0.8 (mm)/L0.157XB0.098XH0.031 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for SXT424SBC38-16.000M
This table gives cross-reference parts and alternative options found for SXT424SBC38-16.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT424SBC38-16.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT424SBC27-16.000M | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Suntsu Electronics Inc | SXT424SBC38-16.000M vs SXT424SBC27-16.000M |
MX4RHGC16M0 | Quartz Crystal, | MERITEK Electronics Corporation | SXT424SBC38-16.000M vs MX4RHGC16M0 |
SXT424SBC48-16.000M | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Suntsu Electronics Inc | SXT424SBC38-16.000M vs SXT424SBC48-16.000M |
MX4RHGB16M0 | Quartz Crystal, | MERITEK Electronics Corporation | SXT424SBC38-16.000M vs MX4RHGB16M0 |
MX4RHGI16M0 | Quartz Crystal, | MERITEK Electronics Corporation | SXT424SBC38-16.000M vs MX4RHGI16M0 |
SXT424SBC16-16.000M | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Suntsu Electronics Inc | SXT424SBC38-16.000M vs SXT424SBC16-16.000M |