Datasheets
SXT3248FC48-12.288M by: Suntsu Electronics Inc

Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, SMD, 4 PIN

Part Details for SXT3248FC48-12.288M by Suntsu Electronics Inc

Overview of SXT3248FC48-12.288M by Suntsu Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage

Price & Stock for SXT3248FC48-12.288M

Part # Distributor Description Stock Price Buy
DISTI # 2388-SXT3248FC48-12.288M-ND
DigiKey CRYSTAL 12.288MHZ 8PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 1234
In Stock
  • 1 $0.5900
  • 10 $0.4920
  • 50 $0.4416
  • 100 $0.3917
  • 500 $0.3717
$0.3717 / $0.5900 Buy Now
DISTI # 60215459
Verical Crystal 12.288MHz ±10ppm (Tol) ±25ppm (Stability) 8pF FUND 100Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 160 Package Multiple: 1 Americas - 1234
  • 1 $0.5917
  • 10 $0.4917
  • 50 $0.4417
  • 100 $0.3917
  • 500 $0.3717
$0.3717 / $0.5917 Buy Now

Part Details for SXT3248FC48-12.288M

SXT3248FC48-12.288M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SXT3248FC48-12.288M Part Data Attributes

SXT3248FC48-12.288M Suntsu Electronics Inc
Buy Now Datasheet
Compare Parts:
SXT3248FC48-12.288M Suntsu Electronics Inc Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SUNTSU ELECTRONICS INC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature AT-CUT; MIL-STD-202; MIL-STD-883
Aging 2 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.0025%
Frequency Tolerance 10 ppm
Load Capacitance 8 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 12.288 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension 3.2mm X 2.5mm X 0.8mm
Series Resistance 100 Ω
Surface Mount YES

Alternate Parts for SXT3248FC48-12.288M

This table gives cross-reference parts and alternative options found for SXT3248FC48-12.288M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT3248FC48-12.288M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SXT3248FC38-12.288M Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, SMD, 4 PIN Suntsu Electronics Inc SXT3248FC48-12.288M vs SXT3248FC38-12.288M
SXT3248FC17-12.288M Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, SMD, 4 PIN Suntsu Electronics Inc SXT3248FC48-12.288M vs SXT3248FC17-12.288M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXT3248FC48-12.288M by Suntsu Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXT3248FC48-12.288M by Suntsu Electronics Inc

Select Manufacturer
Which Manufacturer of SXT3248FC48-12.288M would you like to use for your alert(s)?
  • Please alert me when SXT3248FC48-12.288M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXT3248FC48-12.288M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXT3248FC48-12.288M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXT3248FC48-12.288M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXT3248FC48-12.288M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXT3248FC48-12.288M by Suntsu Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: