Part Details for SXT32412EE17-24.576M by Suntsu Electronics Inc
Overview of SXT32412EE17-24.576M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48576236F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O | |
UPD48576218F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O | |
UPD48576236F1-E18-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O |
Price & Stock for SXT32412EE17-24.576M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT32412EE17-24.576M-ND
|
DigiKey | CRYSTAL 24.576MHZ 12PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3780 In Stock |
|
$0.4215 / $0.6200 | Buy Now |
DISTI #
53567529
|
Verical | Crystal 24.576MHz ±15ppm (Tol) ±15ppm (Stability) 12pF FUND 50Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 141 Package Multiple: 1 | Americas - 3780 |
|
$0.4215 / $0.4447 | Buy Now |
Part Details for SXT32412EE17-24.576M
SXT32412EE17-24.576M CAD Models
SXT32412EE17-24.576M Part Data Attributes
|
SXT32412EE17-24.576M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT32412EE17-24.576M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for SXT32412EE17-24.576M
This table gives cross-reference parts and alternative options found for SXT32412EE17-24.576M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT32412EE17-24.576M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SXT32412EE38-24.576M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, SMD, 4 PIN | SXT32412EE17-24.576M vs SXT32412EE38-24.576M |
SXT32412EE16-24.576M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, SMD, 4 PIN | SXT32412EE17-24.576M vs SXT32412EE16-24.576M |
SXT32412EE27-24.576M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, SMD, 4 PIN | SXT32412EE17-24.576M vs SXT32412EE27-24.576M |
SXT32412EE07-24.576M | Suntsu Electronics Inc | Check for Price | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, SMD, 4 PIN | SXT32412EE17-24.576M vs SXT32412EE07-24.576M |