There are no models available for this part yet.
Overview of SXT32410DD07-38.400M by Suntsu Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 | |
MDT400M01001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,30u\\ Au Plating |
Price & Stock for SXT32410DD07-38.400M by Suntsu Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2388-SXT32410DD07-38.400M-ND
|
DigiKey | CRYSTAL 38.400MHZ 10 PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2956 In Stock |
|
$0.3444 / $0.5400 | Buy Now | |
DISTI #
53567011
|
Verical | Crystal 38.4MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 40Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 173 Package Multiple: 1 | Americas - 2956 |
|
$0.3444 / $0.5434 | Buy Now |
CAD Models for SXT32410DD07-38.400M by Suntsu Electronics Inc
Part Data Attributes for SXT32410DD07-38.400M by Suntsu Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SUNTSU ELECTRONICS INC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AT-CUT; MIL-STD-202; MIL-STD-883
|
Aging
|
2 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.002%
|
Frequency Tolerance
|
20 ppm
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
38.4 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Physical Dimension
|
3.2mm X 2.5mm X 0.8mm
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Alternate Parts for SXT32410DD07-38.400M
This table gives cross-reference parts and alternative options found for SXT32410DD07-38.400M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT32410DD07-38.400M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT32410DD38-38.400M | Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DD07-38.400M vs SXT32410DD38-38.400M |
SXT32410DD27-38.400M | Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DD07-38.400M vs SXT32410DD27-38.400M |
SXT32410DD16-38.400M | Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DD07-38.400M vs SXT32410DD16-38.400M |
SXT32410DD48-38.400M | Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DD07-38.400M vs SXT32410DD48-38.400M |
SXT32410DD48-38.400MT | Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT32410DD07-38.400M vs SXT32410DD48-38.400MT |