Part Details for SXT22413BB16-50.000M by Suntsu Electronics Inc
Overview of SXT22413BB16-50.000M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for SXT22413BB16-50.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SXT22413BB16-50.000M-ND
|
DigiKey | CRYSTAL 50.000MHZ 13PF SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1400 In Stock |
|
$0.4657 / $0.7100 | Buy Now |
DISTI #
60205188
|
Verical | Crystal 50MHz ±30ppm (Tol) ±30ppm (Stability) 13pF FUND 50Ohm Medical 4-Pin Ultra Mini-CSMD T/R Min Qty: 127 Package Multiple: 1 | Americas - 1400 |
|
$0.4657 / $0.7087 | Buy Now |
Part Details for SXT22413BB16-50.000M
SXT22413BB16-50.000M CAD Models
SXT22413BB16-50.000M Part Data Attributes
|
SXT22413BB16-50.000M
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXT22413BB16-50.000M
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 50MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; MIL-STD-202; MIL-STD-883 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 13 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.65mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for SXT22413BB16-50.000M
This table gives cross-reference parts and alternative options found for SXT22413BB16-50.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT22413BB16-50.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT22413BB17-50.000M | Parallel - Fundamental Quartz Crystal, 50MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT22413BB16-50.000M vs SXT22413BB17-50.000M |
SXT22413BB38-50.000M | Parallel - Fundamental Quartz Crystal, 50MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT22413BB16-50.000M vs SXT22413BB38-50.000M |
SXT22413BB27-50.000M | Parallel - Fundamental Quartz Crystal, 50MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | SXT22413BB16-50.000M vs SXT22413BB27-50.000M |