Part Details for SXR332M010R1 by Cornell Dubilier Electronics Inc
Overview of SXR332M010R1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXR332M010R1
SXR332M010R1 CAD Models
SXR332M010R1 Part Data Attributes
|
SXR332M010R1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXR332M010R1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
ESR | 90 mΩ | |
JESD-609 Code | e3 | |
Length | 36 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1770 mA | |
Series | SXR | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for SXR332M010R1
This table gives cross-reference parts and alternative options found for SXR332M010R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR332M010R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
361R332M010EN2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SXR332M010R1 vs 361R332M010EN2E |
SXR332M010E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SXR332M010R1 vs SXR332M010E1 |
SXR332M010R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SXR332M010R1 vs SXR332M010R2 |
SXR332M010AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SXR332M010R1 vs SXR332M010AT |
SXR332M010E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SXR332M010R1 vs SXR332M010E2 |
SXR332M010A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SXR332M010R1 vs SXR332M010A1 |
SXR332M010ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SXR332M010R1 vs SXR332M010ET |
NR361R332M010EN2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | SXR332M010R1 vs NR361R332M010EN2E |
SXR332M010S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SXR332M010R1 vs SXR332M010S1 |
SXR332M010RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SXR332M010R1 vs SXR332M010RT |