Part Details for SXR332K025S4 by Cornell Dubilier Electronics Inc
Overview of SXR332K025S4 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXR332K025S4
SXR332K025S4 CAD Models
SXR332K025S4 Part Data Attributes
|
SXR332K025S4
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXR332K025S4
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
ESR | 70 mΩ | |
JESD-609 Code | e3 | |
Length | 36 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2030 mA | |
Series | SXR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SXR332K025S4
This table gives cross-reference parts and alternative options found for SXR332K025S4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR332K025S4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXR332K025E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SXR332K025S4 vs SXR332K025E1 |
UTW3300K25TR2616X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 3300uF | IBS Electronics Inc | SXR332K025S4 vs UTW3300K25TR2616X36 |
UTW3300K25TB16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 3300uF | IBS Electronics Inc | SXR332K025S4 vs UTW3300K25TB16X36 |
SXR332K025AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SXR332K025S4 vs SXR332K025AT |
UTW3300K25CF316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 3300uF | IBS Electronics Inc | SXR332K025S4 vs UTW3300K25CF316X36 |
UTW3300K25TR16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 3300uF | IBS Electronics Inc | SXR332K025S4 vs UTW3300K25TR16X36 |
SXR332K025RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SXR332K025S4 vs SXR332K025RT |
UTW3300K25TR6316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 3300uF | IBS Electronics Inc | SXR332K025S4 vs UTW3300K25TR6316X36 |
SXR332K025E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SXR332K025S4 vs SXR332K025E2 |
SXR332K025ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | SXR332K025S4 vs SXR332K025ET |