Part Details for SXR222M016E4 by Cornell Dubilier Electronics Inc
Overview of SXR222M016E4 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXR222M016E4
SXR222M016E4 CAD Models
SXR222M016E4 Part Data Attributes
|
SXR222M016E4
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXR222M016E4
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1540 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SXR222M016E4
This table gives cross-reference parts and alternative options found for SXR222M016E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR222M016E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXR222M016S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M016E4 vs SXR222M016S4 |
ESX228M016AJMEA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SXR222M016E4 vs ESX228M016AJMEA |
SXR222M016A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M016E4 vs SXR222M016A4 |
ESX228M016AJMAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SXR222M016E4 vs ESX228M016AJMAA |
SXR222M016ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SXR222M016E4 vs SXR222M016ST |
SXR222M016S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M016E4 vs SXR222M016S1 |
SXR222M016S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M016E4 vs SXR222M016S2 |
SXR222M016E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M016E4 vs SXR222M016E1 |
SXR222M016ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M016E4 vs SXR222M016ET |
SXR222M016R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M016E4 vs SXR222M016R4 |