Part Details for SXR222M010ST by Cornell Dubilier Electronics Inc
Overview of SXR222M010ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXR222M010ST
SXR222M010ST CAD Models
SXR222M010ST Part Data Attributes
|
SXR222M010ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXR222M010ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 792 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SXR222M010ST
This table gives cross-reference parts and alternative options found for SXR222M010ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR222M010ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESX228M010AJMEA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SXR222M010ST vs ESX228M010AJMEA |
SXR222M010E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M010ST vs SXR222M010E1 |
SXR222M010S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M010ST vs SXR222M010S4 |
SXR222M010ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M010ST vs SXR222M010ET |
SXR222M010R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M010ST vs SXR222M010R1 |
SXR222M010RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M010ST vs SXR222M010RT |
SXR222M010A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M010ST vs SXR222M010A1 |
ESX228M010AJMAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SXR222M010ST vs ESX228M010AJMAA |
SXR222M010A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M010ST vs SXR222M010A2 |
SXR222M010AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222M010ST vs SXR222M010AT |