Part Details for SXR221M035ST by Cornell Dubilier Electronics Inc
Overview of SXR221M035ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXR221M035ST
SXR221M035ST CAD Models
SXR221M035ST Part Data Attributes
|
SXR221M035ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXR221M035ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 720 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 325 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SXR221M035ST
This table gives cross-reference parts and alternative options found for SXR221M035ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR221M035ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1221LEM1016RFN311B | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SXR221M035ST vs 1221LEM1016RFN311B |
2221LEM1016RFN0110 | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SXR221M035ST vs 2221LEM1016RFN0110 |
2221LEM1016LLN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | SXR221M035ST vs 2221LEM1016LLN311B |
8221LFM1016RF07M | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SXR221M035ST vs 8221LFM1016RF07M |
8221LEM1016RFN311B | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SXR221M035ST vs 8221LEM1016RFN311B |
LESR220M35CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SXR221M035ST vs LESR220M35CF110X16 |
1221LEM1016LLN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | SXR221M035ST vs 1221LEM1016LLN211C |
2221LEM1016RFN2110 | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SXR221M035ST vs 2221LEM1016RFN2110 |
UTW220M35TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SXR221M035ST vs UTW220M35TR210X16 |
1221LEM1016RFN511M | CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SXR221M035ST vs 1221LEM1016RFN511M |