Part Details for SXR221K063R4 by Cornell Dubilier Electronics Inc
Overview of SXR221K063R4 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXR221K063R4
SXR221K063R4 CAD Models
SXR221K063R4 Part Data Attributes
|
SXR221K063R4
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXR221K063R4
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | ALUMINUM | |
ESR | 480 mΩ | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 890 mA | |
Series | SXR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SXR221K063R4
This table gives cross-reference parts and alternative options found for SXR221K063R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR221K063R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXR221K063ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SXR221K063R4 vs SXR221K063ST |
SXR221K063A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SXR221K063R4 vs SXR221K063A2 |
SXR221K063RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SXR221K063R4 vs SXR221K063RT |
SXR221K063E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SXR221K063R4 vs SXR221K063E4 |
SXR221K063S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SXR221K063R4 vs SXR221K063S2 |
SXR221K063A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SXR221K063R4 vs SXR221K063A1 |
SXR221K063R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | SXR221K063R4 vs SXR221K063R2 |