Part Details for SXR102M035E1 by Cornell Dubilier Electronics Inc
Overview of SXR102M035E1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXR102M035E1
SXR102M035E1 CAD Models
SXR102M035E1 Part Data Attributes
|
SXR102M035E1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXR102M035E1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | ALUMINUM | |
ESR | 160 mΩ | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1540 mA | |
Series | SXR | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for SXR102M035E1
This table gives cross-reference parts and alternative options found for SXR102M035E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR102M035E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXR102M035ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | SXR102M035E1 vs SXR102M035ET |
SXR102M035R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | SXR102M035E1 vs SXR102M035R2 |
SXR102M035A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | SXR102M035E1 vs SXR102M035A4 |
SXR102M035S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | SXR102M035E1 vs SXR102M035S1 |
SXR102M035AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | SXR102M035E1 vs SXR102M035AT |
SXR102M035ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SXR102M035E1 vs SXR102M035ST |
SXR102M035R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | SXR102M035E1 vs SXR102M035R1 |
SXR102M035R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | SXR102M035E1 vs SXR102M035R4 |
SXR102M035RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | SXR102M035E1 vs SXR102M035RT |
SXR102M035A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | SXR102M035E1 vs SXR102M035A2 |