SXE63VB471M12X35LL
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED

Overview of SXE63VB471M12X35LL by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for SXE63VB471M12X35LL by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXE63VB471M12X35LL by United Chemi-Con Inc

SXE63VB471M12X35LL
United Chemi-Con Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Optional Lead Configurations
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.8883 mA
Length
35 mm
Manufacturer Series
SXE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1450 mA
Series
SXE
Surface Mount
NO
Tan Delta
0.08
Terminal Shape
WIRE
Want to compare parts?
  1. SXE63VB471M12X35LL
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SXE63VB471M12X35LL

This table gives cross-reference parts and alternative options found for SXE63VB471M12X35LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXE63VB471M12X35LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELXV630ELL471MK35A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con SXE63VB471M12X35LL vs ELXV630ELL471MK35A
ELXY630EBC471MK35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con SXE63VB471M12X35LL vs ELXY630EBC471MK35S
ELXV630ETE471MK35C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con SXE63VB471M12X35LL vs ELXV630ETE471MK35C
ELXV630ETD471MK35N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con SXE63VB471M12X35LL vs ELXV630ETD471MK35N
ELXY630ETD471MK35B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con SXE63VB471M12X35LL vs ELXY630ETD471MK35B
ELXY630ELL471MK35D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con SXE63VB471M12X35LL vs ELXY630ELL471MK35D
ELXY630ETE471MK35D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con SXE63VB471M12X35LL vs ELXY630ETE471MK35D
ECR1JGC471MLL50125035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Nantong Jianghai Capacitor Co Ltd SXE63VB471M12X35LL vs ECR1JGC471MLL50125035
ELXY630ETD471MK35D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con SXE63VB471M12X35LL vs ELXY630ETD471MK35D
ELXY630ETD471MK35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Chemi-Con SXE63VB471M12X35LL vs ELXY630ETD471MK35S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXE63VB471M12X35LL by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXE63VB471M12X35LL by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of SXE63VB471M12X35LL would you like to use for your alert(s)?
  • Please alert me when SXE63VB471M12X35LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXE63VB471M12X35LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXE63VB471M12X35LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXE63VB471M12X35LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXE63VB471M12X35LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXE63VB471M12X35LL by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: