Part Details for SX9338IULTRT by Semtech Corporation
Overview of SX9338IULTRT by Semtech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SX9338IULTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH6060
|
Newark | Sx9338 1.8X2.1 10L Dfn |Semtech SX9338IULTRT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$1.7700 | Buy Now |
DISTI #
600-SX9338IULTRTCT-ND
|
DigiKey | SX9338 1.8X2.1 10L DFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2654 In Stock |
|
$1.8750 / $5.0700 | Buy Now |
DISTI #
SX9338IULTRT
|
Avnet Americas | SX9338 1.8X2.1 10L DFN - Tape and Reel (Alt: SX9338IULTRT) RoHS: Compliant Min Qty: 167 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 51000 Partner Stock |
|
$1.8600 / $2.1900 | Buy Now |
DISTI #
SX9338IULTRT
|
Avnet Americas | SX9338 1.8X2.1 10L DFN - Tape and Reel (Alt: SX9338IULTRT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.8900 | Buy Now |
DISTI #
947-SX9338IULTRT
|
Mouser Electronics | Proximity Sensors SX9338 1.8X2.1 10L DFN RoHS: Compliant | 3000 |
|
$2.1000 / $3.6100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.8300 | Buy Now |
|
Rochester Electronics | SX9338 - Proximity Sensor I2C 10-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 51000 |
|
$1.8600 / $2.1900 | Buy Now |
DISTI #
SX9338IULTRT
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | SX9338 1.8X2.1 10L DFN Min Qty: 1 | 0 |
|
$1.8300 / $2.0250 | Buy Now |