SX8220
Description: 0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1, TO-8

Overview of SX8220 by Spectrum Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SX8220 by Spectrum Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SX8220 by Spectrum Microwave

SX8220
Spectrum Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMPLIFONIX
Reach Compliance Code
unknown
Additional Feature
SMA-F, I/P POWER-MAX (PEAK)=27DBM
Construction
COAXIAL
Gain
9 dB
Input Power-Max (CW)
13 dBm
Operating Frequency-Max
600 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2.5
Want to compare parts?
  1. SX8220
    Spectrum Microwave
    0 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1, TO-8
    VS

Alternate Parts for SX8220

This table gives cross-reference parts and alternative options found for SX8220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX8220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SX8220 Wide Band Low Power Amplifier, 0MHz Min, 600MHz Max, H1, TO-8 Spectrum Control SX8220 vs SX8220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SX8220 by Spectrum Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SX8220 by Spectrum Microwave

Select Manufacturer
Which Manufacturer of SX8220 would you like to use for your alert(s)?
  • Please alert me when SX8220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SX8220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SX8220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SX8220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SX8220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SX8220 by Spectrum Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: