Datasheets
SX80M820B3FW1836 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT

Part Details for SX80M820B3FW1836 by YAGEO Corporation

Overview of SX80M820B3FW1836 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SX80M820B3FW1836

SX80M820B3FW1836 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SX80M820B3FW1836 Part Data Attributes

SX80M820B3FW1836 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SX80M820B3FW1836 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
ESR 60 mΩ
Leakage Current 0.656 mA
Length 36 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 80 V
Ripple Current 2200 mA
Surface Mount NO
Tan Delta 0.07
Terminal Shape WIRE

Alternate Parts for SX80M820B3FW1836

This table gives cross-reference parts and alternative options found for SX80M820B3FW1836. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX80M820B3FW1836, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SX80M820A3SL1836 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M820B3FW1836 vs SX80M820A3SL1836
SX80M820A1SM1836 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M820B3FW1836 vs SX80M820A1SM1836
SX80M820B5SW1836 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M820B3FW1836 vs SX80M820B5SW1836
SX80M820A5F81836 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M820B3FW1836 vs SX80M820A5F81836
SX80M820B7S71836 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M820B3FW1836 vs SX80M820B7S71836
SX80M820B5SQ1836 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M820B3FW1836 vs SX80M820B5SQ1836
SX80M820A7FQ1836 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M820B3FW1836 vs SX80M820A7FQ1836
SX80M820B7F-1836 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M820B3FW1836 vs SX80M820B7F-1836
SX80M820APSV1836 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M820B3FW1836 vs SX80M820APSV1836
SX80M820B5SM1836 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M820B3FW1836 vs SX80M820B5SM1836

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SX80M820B3FW1836 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SX80M820B3FW1836 by YAGEO Corporation

  • Please alert me when SX80M820B3FW1836 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SX80M820B3FW1836 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SX80M820B3FW1836 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SX80M820B3FW1836 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SX80M820B3FW1836.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SX80M820B3FW1836 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: