There are no models available for this part yet.
Overview of SX80M680BPF-1640 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-40QC-G | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-40QI | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 | |
TE505S16-40QI-G | Rochester Electronics LLC | TE505S16 - Field Programmable Gate Array, CMOS, PQFP208 |
CAD Models for SX80M680BPF-1640 by YAGEO Corporation
Part Data Attributes for SX80M680BPF-1640 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
60 mΩ
|
Leakage Current
|
0.544 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
1990 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.07
|
Terminal Shape
|
WIRE
|
Alternate Parts for SX80M680BPF-1640
This table gives cross-reference parts and alternative options found for SX80M680BPF-1640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX80M680BPF-1640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX80M680B2FJ1640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M680BPF-1640 vs SX80M680B2FJ1640 |
SX80M680A7S31640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M680BPF-1640 vs SX80M680A7S31640 |
RN1K687M2540SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | Samwha Electronics | SX80M680BPF-1640 vs RN1K687M2540SS |
SX80M680A1SQ1640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M680BPF-1640 vs SX80M680A1SQ1640 |
SX80M680A5S81640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M680BPF-1640 vs SX80M680A5S81640 |
SX80M680B7FJ1640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M680BPF-1640 vs SX80M680B7FJ1640 |
SX80M680BPSL1640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M680BPF-1640 vs SX80M680BPSL1640 |
80ZLH680MEFCFA16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SX80M680BPF-1640 vs 80ZLH680MEFCFA16X31.5 |
SX80M680A5F81640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M680BPF-1640 vs SX80M680A5F81640 |
SX80M680BPSQ1640 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M680BPF-1640 vs SX80M680BPSQ1640 |