Part Details for SX80M15A3SQ811 by YAGEO Corporation
Overview of SX80M15A3SQ811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX80M15A3SQ811
SX80M15A3SQ811 CAD Models
SX80M15A3SQ811 Part Data Attributes
|
SX80M15A3SQ811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SX80M15A3SQ811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1100 mΩ | |
Leakage Current | 0.012 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 138 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Shape | WIRE |
Alternate Parts for SX80M15A3SQ811
This table gives cross-reference parts and alternative options found for SX80M15A3SQ811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX80M15A3SQ811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SB80M15B2FJ1015 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | SX80M15A3SQ811 vs SB80M15B2FJ1015 |
SX80M15A7F5811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | SX80M15A3SQ811 vs SX80M15A7F5811 |
SB80M15B2SQ1015 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | SX80M15A3SQ811 vs SB80M15B2SQ1015 |
SX80M15B2FQ811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | SX80M15A3SQ811 vs SX80M15B2FQ811 |
SX80M15AZS3811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | SX80M15A3SQ811 vs SX80M15AZS3811 |
SB80M15B2FV1015 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | SX80M15A3SQ811 vs SB80M15B2FV1015 |
SX80M15BPF1811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | SX80M15A3SQ811 vs SX80M15BPF1811 |
SX80M15APF5811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | SX80M15A3SQ811 vs SX80M15APF5811 |
SB80M15A5SJ1015 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | SX80M15A3SQ811 vs SB80M15A5SJ1015 |
SB80M15A3SL1015 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | SX80M15A3SQ811 vs SB80M15A3SL1015 |