Part Details for SX80M120A5FV1030 by YAGEO Corporation
Overview of SX80M120A5FV1030 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX80M120A5FV1030
SX80M120A5FV1030 CAD Models
SX80M120A5FV1030 Part Data Attributes
|
SX80M120A5FV1030
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SX80M120A5FV1030
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Leakage Current | 0.096 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Shape | WIRE |
Alternate Parts for SX80M120A5FV1030
This table gives cross-reference parts and alternative options found for SX80M120A5FV1030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX80M120A5FV1030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX80M120BZF11030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M120A5FV1030 vs SX80M120BZF11030 |
SX80M120A1S71030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M120A5FV1030 vs SX80M120A1S71030 |
SX80M120B5F81030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M120A5FV1030 vs SX80M120B5F81030 |
SX80M120A2SV1030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M120A5FV1030 vs SX80M120A2SV1030 |
SX80M120BPS-1030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M120A5FV1030 vs SX80M120BPS-1030 |
SX80M120B7FQ1030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M120A5FV1030 vs SX80M120B7FQ1030 |
SX80M120AZF11030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M120A5FV1030 vs SX80M120AZF11030 |
SX80M120A5SM1030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M120A5FV1030 vs SX80M120A5SM1030 |
SX80M120A5S51030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M120A5FV1030 vs SX80M120A5S51030 |
SX80M120AZS-1030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M120A5FV1030 vs SX80M120AZS-1030 |