SX80M10BPF3611
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT

Overview of SX80M10BPF3611 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SX80M10BPF3611 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SX80M10BPF3611 by YAGEO Corporation

SX80M10BPF3611
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6 mm
Dielectric Material
ALUMINUM (WET)
ESR
1400 mΩ
Leakage Current
0.008 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
92 mA
Surface Mount
NO
Tan Delta
0.07
Terminal Shape
WIRE
Want to compare parts?
  1. SX80M10BPF3611
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SX80M10BPF3611

This table gives cross-reference parts and alternative options found for SX80M10BPF3611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX80M10BPF3611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS080M0010B2SJ0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M10BPF3611 vs SS080M0010B2SJ0607
SB80M10A5F71012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M10BPF3611 vs SB80M10A5F71012
SB80M10B2S81012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M10BPF3611 vs SB80M10B2S81012
SX80M10B3SQ611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M10BPF3611 vs SX80M10B3SQ611
SX80M10A5SL611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M10BPF3611 vs SX80M10A5SL611
SN080M0010A1F11012 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SX80M10BPF3611 vs SN080M0010A1F11012
SN080M0010A7S81012 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SX80M10BPF3611 vs SN080M0010A7S81012
SS080M0010APSM0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M10BPF3611 vs SS080M0010APSM0607
SB80M10APS81012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M10BPF3611 vs SB80M10APS81012
SS080M0010A7FV0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX80M10BPF3611 vs SS080M0010A7FV0607

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SX80M10BPF3611 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SX80M10BPF3611 by YAGEO Corporation

  • Please alert me when SX80M10BPF3611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SX80M10BPF3611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SX80M10BPF3611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SX80M10BPF3611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SX80M10BPF3611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SX80M10BPF3611 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: