Part Details for SX80M100AZFQ1025 by YAGEO Corporation
Overview of SX80M100AZFQ1025 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX80M100AZFQ1025
SX80M100AZFQ1025 CAD Models
SX80M100AZFQ1025 Part Data Attributes
|
SX80M100AZFQ1025
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SX80M100AZFQ1025
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 190 mΩ | |
Leakage Current | 0.08 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 795 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Shape | WIRE |
Alternate Parts for SX80M100AZFQ1025
This table gives cross-reference parts and alternative options found for SX80M100AZFQ1025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX80M100AZFQ1025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN080M0100A2S51625 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SX80M100AZFQ1025 vs SN080M0100A2S51625 |
SX80M100AZFL1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M100AZFQ1025 vs SX80M100AZFL1025 |
SB80M100B5F51325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M100AZFQ1025 vs SB80M100B5F51325 |
SX80M100B2F51025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M100AZFQ1025 vs SX80M100B2F51025 |
SN080M0100A1S11625 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SX80M100AZFQ1025 vs SN080M0100A1S11625 |
SB80M100B7F81325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M100AZFQ1025 vs SB80M100B7F81325 |
SX80M100A5SM1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M100AZFQ1025 vs SX80M100A5SM1025 |
SN080M0100B3SJ1625 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SX80M100AZFQ1025 vs SN080M0100B3SJ1625 |
SB80M100B7S-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M100AZFQ1025 vs SB80M100B7S-1325 |
SN080M0100A5S-1625 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SX80M100AZFQ1025 vs SN080M0100A5S-1625 |