Part Details for SX7300D by Honeywell Microelectronics & Precision Sensors
Overview of SX7300D by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX7300D
SX7300D CAD Models
SX7300D Part Data Attributes:
|
SX7300D
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
SX7300D
Honeywell Microelectronics & Precision Sensors
Peizoresistive Sensor, Differential, 0Psi Min, 300Psi Max, 0-150mV, Round, Through Hole Mount, BUTTON PACK-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Body Breadth | 5.08 mm | |
Body Height | 6.41 mm | |
Linearity (%) | -1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-150mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PEIZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |