Part Details for SX63M39BZSL811 by YAGEO Corporation
Overview of SX63M39BZSL811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX63M39BZSL811
SX63M39BZSL811 CAD Models
SX63M39BZSL811 Part Data Attributes
|
SX63M39BZSL811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SX63M39BZSL811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 504 mΩ | |
Leakage Current | 0.02457 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 232 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for SX63M39BZSL811
This table gives cross-reference parts and alternative options found for SX63M39BZSL811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX63M39BZSL811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC63M39BPF1811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX63M39BZSL811 vs SC63M39BPF1811 |
SX63M39A1SM811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX63M39BZSL811 vs SX63M39A1SM811 |
SX63M39B7S8811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX63M39BZSL811 vs SX63M39B7S8811 |
SC63M39A3F5811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX63M39BZSL811 vs SC63M39A3F5811 |
SC63M39B7FM811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX63M39BZSL811 vs SC63M39B7FM811 |
SC63M39BPS7811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX63M39BZSL811 vs SC63M39BPS7811 |
SX63M39AZF7811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX63M39BZSL811 vs SX63M39AZF7811 |
SC63M39BPSJ811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX63M39BZSL811 vs SC63M39BPSJ811 |
SC63M39B2SM811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX63M39BZSL811 vs SC63M39B2SM811 |
SX63M39B2FV811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX63M39BZSL811 vs SX63M39B2FV811 |