Part Details for SX6335US by Sensitron Semiconductors
Overview of SX6335US by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SX6335US
SX6335US CAD Models
SX6335US Part Data Attributes
|
SX6335US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SX6335US
Sensitron Semiconductors
Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 32 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Working Test Current | 4.2 mA |
Alternate Parts for SX6335US
This table gives cross-reference parts and alternative options found for SX6335US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX6335US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6335U | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SX6335US vs 1N6335U |
SS6335U | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SX6335US vs SS6335U |
SX6335U | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SX6335US vs SX6335U |
SS6335US | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SX6335US vs SS6335US |
SJ6335US | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | SX6335US vs SJ6335US |