Part Details for SX62-3541-24MHZ by Connor-Winfield
Overview of SX62-3541-24MHZ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N87C51FC-24 | Rochester Electronics LLC | Microcontroller, 8-Bit, OTPROM, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | |
AD8646WARZ-R7 | Analog Devices | Dual, 24MHz, RRIO, 5V Op | |
AD8646ARZ-REEL7 | Analog Devices | Low Cost 24MHz 2.7-5V Dual CMO |
Part Details for SX62-3541-24MHZ
SX62-3541-24MHZ CAD Models
SX62-3541-24MHZ Part Data Attributes
|
SX62-3541-24MHZ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
SX62-3541-24MHZ
Connor-Winfield
Sine Output Oscillator, 24MHz Nom, HERMETIC SEALED, WELDED, METAL, DIP-14/4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.356 V | |
Physical Dimension | 20.27mm x 12.62mm x 7.87mm | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |