Part Details for SX5615DUS by Sensitron Semiconductors
Overview of SX5615DUS by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX5615DUS
SX5615DUS CAD Models
SX5615DUS Part Data Attributes
|
SX5615DUS
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SX5615DUS
Sensitron Semiconductors
Rectifier Diode, 2 Element, 0.5A, 400V V(RRM), Silicon, MELF-1, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SX5615DUS
This table gives cross-reference parts and alternative options found for SX5615DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX5615DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5614DUS | Rectifier Diode, 2 Element, 0.5A, 400V V(RRM), Silicon, MELF-1, 2 PIN | Sensitron Semiconductors | SX5615DUS vs 1N5614DUS |
SV5615DUS | Rectifier Diode, 2 Element, 0.5A, 400V V(RRM), Silicon, MELF-1, 2 PIN | Sensitron Semiconductors | SX5615DUS vs SV5615DUS |
SV5614DUS | Rectifier Diode, 2 Element, 0.5A, 400V V(RRM), Silicon, MELF-1, 2 PIN | Sensitron Semiconductors | SX5615DUS vs SV5614DUS |