Part Details for SX50M39B3F-611 by YAGEO Corporation
Overview of SX50M39B3F-611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX50M39B3F-611
SX50M39B3F-611 CAD Models
SX50M39B3F-611 Part Data Attributes
|
SX50M39B3F-611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SX50M39B3F-611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 300 mΩ | |
Leakage Current | 0.0195 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 295 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for SX50M39B3F-611
This table gives cross-reference parts and alternative options found for SX50M39B3F-611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX50M39B3F-611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC50M39B5F8611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M39B3F-611 vs SC50M39B5F8611 |
SC50M39A2SW611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M39B3F-611 vs SC50M39A2SW611 |
SX50M39B5F-611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M39B3F-611 vs SX50M39B5F-611 |
SX50M39B5SW611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M39B3F-611 vs SX50M39B5SW611 |
SC50M39B3F7611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M39B3F-611 vs SC50M39B3F7611 |
SX50M39A2S5611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M39B3F-611 vs SX50M39A2S5611 |
SX50M39A1SV611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M39B3F-611 vs SX50M39A1SV611 |
SX50M39B7SQ611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M39B3F-611 vs SX50M39B7SQ611 |
SC50M39BPS-611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M39B3F-611 vs SC50M39BPS-611 |
SX50M39A7FM611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX50M39B3F-611 vs SX50M39A7FM611 |