SX50M2700AZF81840
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT

Overview of SX50M2700AZF81840 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SX50M2700AZF81840 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SX50M2700AZF81840 by YAGEO Corporation

SX50M2700AZF81840
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
14 mΩ
Leakage Current
1.35 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
3800 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Shape
WIRE
Want to compare parts?
  1. SX50M2700AZF81840
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SX50M2700AZF81840

This table gives cross-reference parts and alternative options found for SX50M2700AZF81840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX50M2700AZF81840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SX50M2700BZFM1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX50M2700AZF81840 vs SX50M2700BZFM1840
SX50M2700B1SW1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX50M2700AZF81840 vs SX50M2700B1SW1840
SC50M2700A5S-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX50M2700AZF81840 vs SC50M2700A5S-1840
SX50M2700B7S11840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX50M2700AZF81840 vs SX50M2700B7S11840
SC50M2700BPS31840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX50M2700AZF81840 vs SC50M2700BPS31840
SC50M2700BZFL1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX50M2700AZF81840 vs SC50M2700BZFL1840
SC50M2700BPF81840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX50M2700AZF81840 vs SC50M2700BPF81840
SC50M2700B2S31840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX50M2700AZF81840 vs SC50M2700B2S31840
SX50M2700A3FJ1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX50M2700AZF81840 vs SX50M2700A3FJ1840
SX50M2700B1SJ1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SX50M2700AZF81840 vs SX50M2700B1SJ1840

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SX50M2700AZF81840 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SX50M2700AZF81840 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SX50M2700AZF81840 would you like to use for your alert(s)?
  • Please alert me when SX50M2700AZF81840 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SX50M2700AZF81840 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SX50M2700AZF81840 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SX50M2700AZF81840 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SX50M2700AZF81840.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SX50M2700AZF81840 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: