SX28AC/SO
Description: Microcontroller, 8-Bit, FLASH, SX CPU, 50MHz, CMOS, PDSO28

Overview of SX28AC/SO by Qualcomm Atheros

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for SX28AC/SO by Qualcomm Atheros
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SX28AC/SO by Qualcomm Atheros

SX28AC/SO
Qualcomm Atheros
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
QUALCOMM ATHEROS INC
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
CPU Family
SX
JESD-30 Code
R-PDSO-G28
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
136
ROM (words)
2048
ROM Programmability
FLASH
Speed
50 MHz
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. SX28AC/SO
    Qualcomm Atheros
    Microcontroller, 8-Bit, FLASH, SX CPU, 50MHz, CMOS, PDSO28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SX28AC/SO by Qualcomm Atheros.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SX28AC/SO by Qualcomm Atheros

Select Manufacturer
Which Manufacturer of SX28AC/SO would you like to use for your alert(s)?
  • Please alert me when SX28AC/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SX28AC/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SX28AC/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SX28AC/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SX28AC/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SX28AC/SO by Qualcomm Atheros

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: