Part Details for SX25M1800B2S11330 by YAGEO Corporation
Overview of SX25M1800B2S11330 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX25M1800B2S11330
SX25M1800B2S11330 CAD Models
SX25M1800B2S11330 Part Data Attributes
|
SX25M1800B2S11330
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SX25M1800B2S11330
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Leakage Current | 0.45 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2210 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for SX25M1800B2S11330
This table gives cross-reference parts and alternative options found for SX25M1800B2S11330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX25M1800B2S11330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC25M1800A1FV1330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M1800B2S11330 vs SC25M1800A1FV1330 |
SM025M1800A1FV1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SX25M1800B2S11330 vs SM025M1800A1FV1620 |
EKY-250ETB182MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SX25M1800B2S11330 vs EKY-250ETB182MK30S |
SX25M1800A3S51330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M1800B2S11330 vs SX25M1800A3S51330 |
SX25M1800B3SL1330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M1800B2S11330 vs SX25M1800B3SL1330 |
SX25M1800B5SV1330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M1800B2S11330 vs SX25M1800B5SV1330 |
SX25M1800AZF71330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M1800B2S11330 vs SX25M1800AZF71330 |
SX25M1800A2F31330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M1800B2S11330 vs SX25M1800A2F31330 |
SM025M1800B5S31620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SX25M1800B2S11330 vs SM025M1800B5S31620 |
SC25M1800B5S31330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX25M1800B2S11330 vs SC25M1800B5S31330 |