Part Details for SX100M27APS-811 by YAGEO Corporation
Overview of SX100M27APS-811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX100M27APS-811
SX100M27APS-811 CAD Models
SX100M27APS-811 Part Data Attributes
|
SX100M27APS-811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SX100M27APS-811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 504 mΩ | |
Leakage Current | 0.027 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 232 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Shape | WIRE |
Alternate Parts for SX100M27APS-811
This table gives cross-reference parts and alternative options found for SX100M27APS-811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX100M27APS-811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC100M27B1S5811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX100M27APS-811 vs SC100M27B1S5811 |
SC100M27BZSL811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX100M27APS-811 vs SC100M27BZSL811 |
SX100M27B3S-811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX100M27APS-811 vs SX100M27B3S-811 |
SC100M27B5F1811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX100M27APS-811 vs SC100M27B5F1811 |
SX100M27APS7811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX100M27APS-811 vs SX100M27APS7811 |
SX100M27A3FJ811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX100M27APS-811 vs SX100M27A3FJ811 |
SC100M27A3SW811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX100M27APS-811 vs SC100M27A3SW811 |
SX100M27BPS1811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX100M27APS-811 vs SX100M27BPS1811 |
SX100M27A1FV811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX100M27APS-811 vs SX100M27A1FV811 |
SC100M27A7F5811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX100M27APS-811 vs SC100M27A7F5811 |