Part Details for SX-198C by Shogyo International
Overview of SX-198C by Shogyo International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP198CP-EVALZ | Analog Devices | Evaluation Board | |
51939-198CGDHDLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP Right Angle Header. | |
51939-198CGHTLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP Right Angle Header. |
Part Details for SX-198C
SX-198C CAD Models
SX-198C Part Data Attributes
|
SX-198C
Shogyo International
Buy Now
Datasheet
|
Compare Parts:
SX-198C
Shogyo International
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHOGYO INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Panel Mount | NO | |
Termination Type | SOLDER |