Part Details for SWX-02 by Cobham PLC
Overview of SWX-02 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWX-02
SWX-02 CAD Models
SWX-02 Part Data Attributes
|
SWX-02
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
SWX-02
Cobham PLC
RF/Microwave Switch, 200 MHz - 2400 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.6 dB INSERTION LOSS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35.05 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 200 MHz | |
RF/Microwave Device Type | SPDT |