Part Details for SWW238CD-6X653U621U4602 by APEM Inc
Overview of SWW238CD-6X653U621U4602 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SWW238CD-6X653U621U4602
SWW238CD-6X653U621U4602 CAD Models
SWW238CD-6X653U621U4602 Part Data Attributes
|
SWW238CD-6X653U621U4602
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SWW238CD-6X653U621U4602
APEM Inc
Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 6.6 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |