Part Details for SWT-SK23D25G-6 by Central Components Manufacturing
Overview of SWT-SK23D25G-6 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC253AQS24E | Analog Devices | SP8T Non-Reflective Swt , DC - | |
HMC321ALP4ETR | Analog Devices | SP8T Positive Control Swt , DC | |
EV1HMC253ALC4 | Analog Devices | SP8T Non-Reflective Swt , DC - |
Part Details for SWT-SK23D25G-6
SWT-SK23D25G-6 CAD Models
SWT-SK23D25G-6 Part Data Attributes
|
SWT-SK23D25G-6
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SWT-SK23D25G-6
Central Components Manufacturing
Slide Switch, 2P3T, On-on-on, Horizontal, 0.3A, 50VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Length | 0.236 inch | |
Actuator Type | SLIDE | |
Additional Feature | UL APPROVED,ROHS COMPLIANT | |
Body Breadth | 7.493 mm | |
Body Height | 7.0104 mm | |
Body Length or Diameter | 16.002 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@50VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | 2P3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER |