Datasheets
SWT-M-46-A10-B20-T6S-GG-H by: Central Components Manufacturing

Toggle Switch,

Part Details for SWT-M-46-A10-B20-T6S-GG-H by Central Components Manufacturing

Overview of SWT-M-46-A10-B20-T6S-GG-H by Central Components Manufacturing

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74FST3861Q Renesas Electronics Corporation 10-BIT, TWO PORT BUS/SWT
74FST3861P Renesas Electronics Corporation 10-BIT, TWO PORT BUS/SWT
74FST3861PG Renesas Electronics Corporation 10-BIT, TWO PORT BUS/SWT

Part Details for SWT-M-46-A10-B20-T6S-GG-H

SWT-M-46-A10-B20-T6S-GG-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SWT-M-46-A10-B20-T6S-GG-H Part Data Attributes

SWT-M-46-A10-B20-T6S-GG-H Central Components Manufacturing
Buy Now Datasheet
Compare Parts:
SWT-M-46-A10-B20-T6S-GG-H Central Components Manufacturing Toggle Switch,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Finish CHROME
Actuator Length 1.035 inch
Actuator Material BRASS
Actuator Type LEVER
Body Breadth 12.7 mm
Body Height 21.59 mm
Body Length or Diameter 24.77 mm
Bushing Diameter 0.469 inch
Bushing Length 0.448 inch
Bushing Type 15/32-32
Center Contact Plating GOLD
Contact Current(AC)-Max 0.2 A
Contact Current(DC)-Max 0.2 A
Contact Function ON-ON-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V
Dielectric Withstand Volts 1000VRMS V
End Contact Plating GOLD
Housing Material STAINLESS STEEL
Illumination NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 12
Solderability HAND, WAVE
Surface Mount NO
Switch Action LATCHED
Switch Function 4PDT
Switch Type TOGGLE SWITCH
Terminal Finish Gold (Au)
Terminal Material BRASS
Termination Type SOLDER

Alternate Parts for SWT-M-46-A10-B20-T6S-GG-H

This table gives cross-reference parts and alternative options found for SWT-M-46-A10-B20-T6S-GG-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWT-M-46-A10-B20-T6S-GG-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SWT-M-46-A10-B20-T6S-GG-E Toggle Switch, Central Components Manufacturing SWT-M-46-A10-B20-T6S-GG-H vs SWT-M-46-A10-B20-T6S-GG-E
SWT-M-46-A10-B20-T6S-GS Toggle Switch, Central Components Manufacturing SWT-M-46-A10-B20-T6S-GG-H vs SWT-M-46-A10-B20-T6S-GS
SWT-M-46-A10-B20-T6S-GSGT-H Toggle Switch, Central Components Manufacturing SWT-M-46-A10-B20-T6S-GG-H vs SWT-M-46-A10-B20-T6S-GSGT-H
SWT-M-46-A10-B20-T6S-GS-E Toggle Switch, Central Components Manufacturing SWT-M-46-A10-B20-T6S-GG-H vs SWT-M-46-A10-B20-T6S-GS-E
SWT-M-46-A10-B20-T6S-ST-E Toggle Switch, Central Components Manufacturing SWT-M-46-A10-B20-T6S-GG-H vs SWT-M-46-A10-B20-T6S-ST-E
SWT-M-46-A10-B20-T6S-ST-H Toggle Switch, Central Components Manufacturing SWT-M-46-A10-B20-T6S-GG-H vs SWT-M-46-A10-B20-T6S-ST-H
SWT-M-46-A10-B20-T6S-GSGS-E Toggle Switch, Central Components Manufacturing SWT-M-46-A10-B20-T6S-GG-H vs SWT-M-46-A10-B20-T6S-GSGS-E
SWT-M-46-A10-B20-T6S-SS-E Toggle Switch, Central Components Manufacturing SWT-M-46-A10-B20-T6S-GG-H vs SWT-M-46-A10-B20-T6S-SS-E
SWT-M-46-A10-B20-T6S-GG Toggle Switch, Central Components Manufacturing SWT-M-46-A10-B20-T6S-GG-H vs SWT-M-46-A10-B20-T6S-GG
SWT-M-46-A10-B20-T6S-GGT Toggle Switch, Central Components Manufacturing SWT-M-46-A10-B20-T6S-GG-H vs SWT-M-46-A10-B20-T6S-GGT
Part Number Description Manufacturer Compare
7411J2AV3KE2 TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE C&K SWT-M-46-A10-B20-T6S-GG-H vs 7411J2AV3KE2
7411J2AV3KE1 TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE C&K SWT-M-46-A10-B20-T6S-GG-H vs 7411J2AV3KE1
7411J2AV3LE3 TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE C&K SWT-M-46-A10-B20-T6S-GG-H vs 7411J2AV3LE3
7411J2AV3LE2 TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE C&K SWT-M-46-A10-B20-T6S-GG-H vs 7411J2AV3LE2
7411J2AV3KE3 TOGGLE SWITCH, 4PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE C&K SWT-M-46-A10-B20-T6S-GG-H vs 7411J2AV3KE3
7411J2AV3ME1 TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE C&K SWT-M-46-A10-B20-T6S-GG-H vs 7411J2AV3ME1
7411J2AV3ME2 TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE C&K SWT-M-46-A10-B20-T6S-GG-H vs 7411J2AV3ME2
7411J2AV3LE1 TOGGLE SWITCH, 4PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE C&K SWT-M-46-A10-B20-T6S-GG-H vs 7411J2AV3LE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWT-M-46-A10-B20-T6S-GG-H by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWT-M-46-A10-B20-T6S-GG-H by Central Components Manufacturing

Select Manufacturer
Which Manufacturer of SWT-M-46-A10-B20-T6S-GG-H would you like to use for your alert(s)?
  • Please alert me when SWT-M-46-A10-B20-T6S-GG-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWT-M-46-A10-B20-T6S-GG-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWT-M-46-A10-B20-T6S-GG-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWT-M-46-A10-B20-T6S-GG-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWT-M-46-A10-B20-T6S-GG-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWT-M-46-A10-B20-T6S-GG-H by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: