There are no models available for this part yet.
Overview of SWT-M-32-A3-B12-T51-GSGS-HW by Central Components Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC253AQS24E | Analog Devices | SP8T Non-Reflective Swt , DC - | |
HMC321ALP4ETR | Analog Devices | SP8T Positive Control Swt , DC | |
EV1HMC253ALC4 | Analog Devices | SP8T Non-Reflective Swt , DC - |
CAD Models for SWT-M-32-A3-B12-T51-GSGS-HW by Central Components Manufacturing
Part Data Attributes for SWT-M-32-A3-B12-T51-GSGS-HW by Central Components Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL COMPONENTS MANUFACTURING
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.55 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
HIGH TYPE
|
Body Breadth
|
12.7 mm
|
Body Height
|
12.06 mm
|
Body Length or Diameter
|
16.51 mm
|
Bushing Length
|
0.297 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Plating
|
GOLD OVER SILVER
|
Contact (AC) Max Rating R Load
|
5A@120VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
End Contact Plating
|
GOLD OVER SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
3PDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Silver/Gold (Ag/Au)
|
Terminal Material
|
BRASS
|
Termination Type
|
WIRE WRAP
|
Alternate Parts for SWT-M-32-A3-B12-T51-GSGS-HW
This table gives cross-reference parts and alternative options found for SWT-M-32-A3-B12-T51-GSGS-HW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWT-M-32-A3-B12-T51-GSGS-HW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT-M-32-A3-B12-T51-GG-HW | Toggle Switch, | Central Components Manufacturing | SWT-M-32-A3-B12-T51-GSGS-HW vs SWT-M-32-A3-B12-T51-GG-HW |
SWT-M-32-A3-B12-T51-SS-HW | Toggle Switch, | Central Components Manufacturing | SWT-M-32-A3-B12-T51-GSGS-HW vs SWT-M-32-A3-B12-T51-SS-HW |
SWT-M-32-A3-B12-T51-GGT-HW | Toggle Switch, | Central Components Manufacturing | SWT-M-32-A3-B12-T51-GSGS-HW vs SWT-M-32-A3-B12-T51-GGT-HW |
SWT-M-32-A3-B12-T51-GSGT-HW | Toggle Switch, | Central Components Manufacturing | SWT-M-32-A3-B12-T51-GSGS-HW vs SWT-M-32-A3-B12-T51-GSGT-HW |