Part Details for SWT-M-31-A61-B11-T52-GSGS-HW15 by Central Components Manufacturing
Overview of SWT-M-31-A61-B11-T52-GSGS-HW15 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC253AQS24E | Analog Devices | SP8T Non-Reflective Swt , DC - | |
HMC321ALP4ETR | Analog Devices | SP8T Positive Control Swt , DC | |
EV1HMC253ALC4 | Analog Devices | SP8T Non-Reflective Swt , DC - |
Part Details for SWT-M-31-A61-B11-T52-GSGS-HW15
SWT-M-31-A61-B11-T52-GSGS-HW15 CAD Models
SWT-M-31-A61-B11-T52-GSGS-HW15 Part Data Attributes
|
SWT-M-31-A61-B11-T52-GSGS-HW15
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SWT-M-31-A61-B11-T52-GSGS-HW15
Central Components Manufacturing
Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Wire Wrap Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Finish | CHROME | |
Actuator Length | 0.827 inch | |
Actuator Material | BRASS | |
Actuator Type | HIGH FLATTED, ANTI ROTATION | |
Body Breadth | 12.7 mm | |
Body Height | 12.06 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.279 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.878 inch | |
Terminal Material | BRASS | |
Termination Type | WIRE WRAP |
Alternate Parts for SWT-M-31-A61-B11-T52-GSGS-HW15
This table gives cross-reference parts and alternative options found for SWT-M-31-A61-B11-T52-GSGS-HW15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWT-M-31-A61-B11-T52-GSGS-HW15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT-M-31-A61-B11-T52-GS-HW15 | Toggle Switch, 3PDT, On-on, Latched, Wire Wrap Terminal, Panel Mount, | Central Components Manufacturing | SWT-M-31-A61-B11-T52-GSGS-HW15 vs SWT-M-31-A61-B11-T52-GS-HW15 |
SWT-M-31-A61-B11-T52-ST-HW15 | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Wire Wrap Terminal, Panel Mount, | Central Components Manufacturing | SWT-M-31-A61-B11-T52-GSGS-HW15 vs SWT-M-31-A61-B11-T52-ST-HW15 |
SWT-M-31-A61-B11-T52-SS-HW15 | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Wire Wrap Terminal, Panel Mount, | Central Components Manufacturing | SWT-M-31-A61-B11-T52-GSGS-HW15 vs SWT-M-31-A61-B11-T52-SS-HW15 |