Datasheets
SWT-M-22-A4-B4-T2-GS by: Central Components Manufacturing

Toggle Switch,

Part Details for SWT-M-22-A4-B4-T2-GS by Central Components Manufacturing

Overview of SWT-M-22-A4-B4-T2-GS by Central Components Manufacturing

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74FST3861Q Renesas Electronics Corporation 10-BIT, TWO PORT BUS/SWT
74FST3861P Renesas Electronics Corporation 10-BIT, TWO PORT BUS/SWT
74FST3861PG Renesas Electronics Corporation 10-BIT, TWO PORT BUS/SWT

Part Details for SWT-M-22-A4-B4-T2-GS

SWT-M-22-A4-B4-T2-GS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SWT-M-22-A4-B4-T2-GS Part Data Attributes

SWT-M-22-A4-B4-T2-GS Central Components Manufacturing
Buy Now Datasheet
Compare Parts:
SWT-M-22-A4-B4-T2-GS Central Components Manufacturing Toggle Switch,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Finish CHROME
Actuator Length 0.64 inch
Actuator Material BRASS
Actuator Type HIGH TYPE
Body Breadth 11.43 mm
Body Height 8.89 mm
Body Length or Diameter 12.7 mm
Bushing Length 0.28 inch
Bushing Type UNTHREADED
Center Contact Plating GOLD
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact Function ON-(ON)
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1000VRMS V
End Contact Plating GOLD
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 6
Surface Mount NO
Switch Action MOMENTARY
Switch Function DPDT
Switch Type TOGGLE SWITCH
Terminal Finish Silver (Ag)
Terminal Material BRASS
Termination Type SOLDER

Alternate Parts for SWT-M-22-A4-B4-T2-GS

This table gives cross-reference parts and alternative options found for SWT-M-22-A4-B4-T2-GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWT-M-22-A4-B4-T2-GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SWT-M-22-A4-B4-T2-GSGT-H Central Components Manufacturing Check for Price Toggle Switch, SWT-M-22-A4-B4-T2-GS vs SWT-M-22-A4-B4-T2-GSGT-H
SWT-M-22-A4-B4-T2-ST Central Components Manufacturing Check for Price Toggle Switch, SWT-M-22-A4-B4-T2-GS vs SWT-M-22-A4-B4-T2-ST
SWT-M-22-A4-B4-T2-GS-H Central Components Manufacturing Check for Price Toggle Switch, SWT-M-22-A4-B4-T2-GS vs SWT-M-22-A4-B4-T2-GS-H
SWT-M-22-A4-B4-T2-SS Central Components Manufacturing Check for Price Toggle Switch, SWT-M-22-A4-B4-T2-GS vs SWT-M-22-A4-B4-T2-SS
SWT-M-22-A4-B4-T2-SS-H Central Components Manufacturing Check for Price Toggle Switch, SWT-M-22-A4-B4-T2-GS vs SWT-M-22-A4-B4-T2-SS-H
SWT-M-22-A4-B4-T2-ST-H Central Components Manufacturing Check for Price Toggle Switch, SWT-M-22-A4-B4-T2-GS vs SWT-M-22-A4-B4-T2-ST-H
SWT-M-22-A4-B4-T2-GS-E Central Components Manufacturing Check for Price Toggle Switch, SWT-M-22-A4-B4-T2-GS vs SWT-M-22-A4-B4-T2-GS-E
SWT-M-22-A4-B4-T2-ST-E Central Components Manufacturing Check for Price Toggle Switch, SWT-M-22-A4-B4-T2-GS vs SWT-M-22-A4-B4-T2-ST-E
SWT-M-22-A4-B4-T2-GSGT Central Components Manufacturing Check for Price Toggle Switch, SWT-M-22-A4-B4-T2-GS vs SWT-M-22-A4-B4-T2-GSGT
SWT-M-22-A4-B4-T2-GGT-E Central Components Manufacturing Check for Price Toggle Switch, SWT-M-22-A4-B4-T2-GS vs SWT-M-22-A4-B4-T2-GGT-E
Part Number Manufacturer Composite Price Description Compare
100-DP2-T1-B9-M2-R-E-HDW15 E-Switch Inc Check for Price Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight SWT-M-22-A4-B4-T2-GS vs 100-DP2-T1-B9-M2-R-E-HDW15
100-DP2-T1-B1-M2-R-E-HDW15 E-Switch Inc Check for Price Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight SWT-M-22-A4-B4-T2-GS vs 100-DP2-T1-B1-M2-R-E-HDW15
100-DP2-T1-B11-M2-R-E-HDW15 E-Switch Inc Check for Price Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight SWT-M-22-A4-B4-T2-GS vs 100-DP2-T1-B11-M2-R-E-HDW15
100-DP2-T1-B4-M2-Q-E-HDW15 E-Switch Inc Check for Price Toggle Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Through Hole-straight SWT-M-22-A4-B4-T2-GS vs 100-DP2-T1-B4-M2-Q-E-HDW15
100-DP2-T1-B8-M2-R-E-HDW15 E-Switch Inc Check for Price Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight SWT-M-22-A4-B4-T2-GS vs 100-DP2-T1-B8-M2-R-E-HDW15
100-DP2-T1-B12-M2-Q-E-HDW15 E-Switch Inc Check for Price Toggle Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Through Hole-straight SWT-M-22-A4-B4-T2-GS vs 100-DP2-T1-B12-M2-Q-E-HDW15
100-DP2-T1-B15-M2-R-E-HDW15 E-Switch Inc Check for Price Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight SWT-M-22-A4-B4-T2-GS vs 100-DP2-T1-B15-M2-R-E-HDW15
100-DP2-T1-B2-M2-Q-E-HDW15 E-Switch Inc Check for Price Toggle Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Through Hole-straight SWT-M-22-A4-B4-T2-GS vs 100-DP2-T1-B2-M2-Q-E-HDW15
100-DP2-T1-B11-M2-Q-E-HDW15 E-Switch Inc Check for Price Toggle Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Through Hole-straight SWT-M-22-A4-B4-T2-GS vs 100-DP2-T1-B11-M2-Q-E-HDW15
100-DP2-T1-B3-M2-R-E-HDW15 E-Switch Inc Check for Price Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight SWT-M-22-A4-B4-T2-GS vs 100-DP2-T1-B3-M2-R-E-HDW15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWT-M-22-A4-B4-T2-GS by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWT-M-22-A4-B4-T2-GS by Central Components Manufacturing

Select Manufacturer
Which Manufacturer of SWT-M-22-A4-B4-T2-GS would you like to use for your alert(s)?
  • Please alert me when SWT-M-22-A4-B4-T2-GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWT-M-22-A4-B4-T2-GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWT-M-22-A4-B4-T2-GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWT-M-22-A4-B4-T2-GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWT-M-22-A4-B4-T2-GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWT-M-22-A4-B4-T2-GS by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: