Datasheets
SWR12KBEA1200 by: Viking Tech Corp

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120ohm, 500V, 10% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for SWR12KBEA1200 by Viking Tech Corp

Overview of SWR12KBEA1200 by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Telecommunications

Part Details for SWR12KBEA1200

SWR12KBEA1200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SWR12KBEA1200 Part Data Attributes

SWR12KBEA1200 Viking Tech Corp
Buy Now Datasheet
Compare Parts:
SWR12KBEA1200 Viking Tech Corp Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120ohm, 500V, 10% +/-Tol, -100,100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.1 mm
Packing Method Bulk
Rated Power Dissipation (P) 1.5 W
Resistance 120 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 10%
Working Voltage 500 V

Alternate Parts for SWR12KBEA1200

This table gives cross-reference parts and alternative options found for SWR12KBEA1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR12KBEA1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SWR12KTEA1200 Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp SWR12KBEA1200 vs SWR12KTEA1200
SWR12KTEA1200N Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120ohm, 500V, 10% +/-Tol, -100,100ppm/Cel, 2512, Viking Tech Corp SWR12KBEA1200 vs SWR12KTEA1200N
RPC2512KT120R Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120ohm, 500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SWR12KBEA1200 vs RPC2512KT120R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWR12KBEA1200 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWR12KBEA1200 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of SWR12KBEA1200 would you like to use for your alert(s)?
  • Please alert me when SWR12KBEA1200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWR12KBEA1200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWR12KBEA1200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWR12KBEA1200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWR12KBEA1200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWR12KBEA1200 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: