Part Details for SWR10JBFQ3R30 by Viking Tech Corp
Overview of SWR10JBFQ3R30 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR10JBFQ3R30
SWR10JBFQ3R30 CAD Models
SWR10JBFQ3R30 Part Data Attributes
|
SWR10JBFQ3R30
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR10JBFQ3R30
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for SWR10JBFQ3R30
This table gives cross-reference parts and alternative options found for SWR10JBFQ3R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR10JBFQ3R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA20103R30JNEF | RES,SMT,THICK FILM,3.3 OHMS,400WV,5% +/-TOL,-200,200PPM TC,2010 CASE | Vishay Draloric | SWR10JBFQ3R30 vs RCA20103R30JNEF |
RCA20103R30JNEF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | SWR10JBFQ3R30 vs RCA20103R30JNEF |
CRCW20103R30JNTF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE | Vishay Intertechnologies | SWR10JBFQ3R30 vs CRCW20103R30JNTF |
SWR10JBFQ3R30N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 400V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | SWR10JBFQ3R30 vs SWR10JBFQ3R30N |
PWR20J3R30TFQ | Fixed Resistor, 0.75W, 3.3ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | SWR10JBFQ3R30 vs PWR20J3R30TFQ |
CRCW20103R30JNEF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SWR10JBFQ3R30 vs CRCW20103R30JNEF |