Part Details for SWR10JBEQ6803 by Viking Tech Corp
Overview of SWR10JBEQ6803 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR10JBEQ6803
SWR10JBEQ6803 CAD Models
SWR10JBEQ6803 Part Data Attributes
|
SWR10JBEQ6803
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR10JBEQ6803
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for SWR10JBEQ6803
This table gives cross-reference parts and alternative options found for SWR10JBEQ6803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR10JBEQ6803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR20J6803TEQ | Fixed Resistor, 0.75W, 680000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | SWR10JBEQ6803 vs PWR20J6803TEQ |
SWR10JTEQ6803N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Viking Tech Corp | SWR10JBEQ6803 vs SWR10JTEQ6803N |
RPC2010JT680K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWR10JBEQ6803 vs RPC2010JT680K |
PWR10JTEQ6803 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | SWR10JBEQ6803 vs PWR10JTEQ6803 |