Part Details for SWR06JTEO1005N by Viking Tech Corp
Overview of SWR06JTEO1005N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR06JTEO1005N
SWR06JTEO1005N CAD Models
SWR06JTEO1005N Part Data Attributes:
|
SWR06JTEO1005N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR06JTEO1005N
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SWR06JTEO1005N
This table gives cross-reference parts and alternative options found for SWR06JTEO1005N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR06JTEO1005N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-0710MP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SWR06JTEO1005N vs RC1206JR-0710MP |
AF1206JR-0710ML | Fixed Resistor, 0.25W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SWR06JTEO1005N vs AF1206JR-0710ML |
CR1206J40106G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | SWR06JTEO1005N vs CR1206J40106G |
RCM3216J106ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SWR06JTEO1005N vs RCM3216J106ES |
HQ06S4J0106TCE | Fixed Resistor, 0.25W, 10000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SWR06JTEO1005N vs HQ06S4J0106TCE |
RC1206JR-1010M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SWR06JTEO1005N vs RC1206JR-1010M |
HQ06S4J0106T4E | Fixed Resistor, 0.25W, 10000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SWR06JTEO1005N vs HQ06S4J0106T4E |
AR1206JR-0710M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SWR06JTEO1005N vs AR1206JR-0710M |
9C12063A1005JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | SWR06JTEO1005N vs 9C12063A1005JKAFT |
RCM3216J106AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SWR06JTEO1005N vs RCM3216J106AS |