Part Details for SWR06JBEO2004 by Viking Tech Corp
Overview of SWR06JBEO2004 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR06JBEO2004
SWR06JBEO2004 CAD Models
SWR06JBEO2004 Part Data Attributes
|
SWR06JBEO2004
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR06JBEO2004
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SWR06JBEO2004
This table gives cross-reference parts and alternative options found for SWR06JBEO2004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR06JBEO2004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-072MP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SWR06JBEO2004 vs RC1206JR-072MP |
AR1206JR-072M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SWR06JBEO2004 vs AR1206JR-072M |
232271181205 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SWR06JBEO2004 vs 232271181205 |
HQ06S4J0205TEE | Fixed Resistor, 0.25W, 2000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SWR06JBEO2004 vs HQ06S4J0205TEE |
RMEF1206JT2M00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SWR06JBEO2004 vs RMEF1206JT2M00 |
SWR06JTEO2004N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | SWR06JBEO2004 vs SWR06JTEO2004N |
9C12063A2004JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | SWR06JBEO2004 vs 9C12063A2004JKPF4 |
HQ06S4J0205TCE | Fixed Resistor, 0.25W, 2000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SWR06JBEO2004 vs HQ06S4J0205TCE |
AR1206JR-072ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SWR06JBEO2004 vs AR1206JR-072ML |
232271181205L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SWR06JBEO2004 vs 232271181205L |